+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF130.40.05.UL

Wire: control cable; 5G4mm2; PVC; grey; stranded; Cu; 12mm; 5÷70°C

Manufacturer: IGUS

Manufacturer part number:
CF130.40.05.UL
TME Symbol:
CF130.40.05.UL

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
5G4mm2
Wire insulation material
PVC
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF130.UL
Core section
4mm2
Number of cores
5
Cable external diameter
12mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
torsion
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10493 UL 20200
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
  • rapid handling systems
Gross weight313 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF130.40.05.UL
0 in TME stock
Net price for quantities from 1 m - 17.94 USDGross price for quantities from 1 m - 17.94 USD
Net price for quantities from 20 m - 16.15 USDGross price for quantities from 20 m - 16.15 USD
Net price for quantities from 50 m - 14.35 USDGross price for quantities from 50 m - 14.35 USD
Net price for quantities from 100 m - 12.56 USDGross price for quantities from 100 m - 12.56 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m