+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF150.UL.15.03

Wire: control cable; 3G1.5mm2; PVC; grey; stranded; Cu; 8.5mm

Manufacturer: IGUS

Manufacturer part number:
CF150.UL.15.03
TME Symbol:
CF150.UL.15.03

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
3G1.5mm2
Wire insulation material
PVC
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF150.UL
Core section
1.5mm2
Number of cores
3
Cable external diameter
8.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 1277 UL 2277 UL W63
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-15...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
Gross weight250 g
Certificates
See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF150.UL.15.03
0 in TME stock
Net price for quantities from 1 m - 7.96 USDGross price for quantities from 1 m - 7.96 USD
Net price for quantities from 20 m - 7.16 USDGross price for quantities from 20 m - 7.16 USD
Net price for quantities from 50 m - 6.37 USDGross price for quantities from 50 m - 6.37 USD
Net price for quantities from 100 m - 5.57 USDGross price for quantities from 100 m - 5.57 USD
Amount (Multiplicity: 1)