+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF150.UL.25.18

Wire: control cable; 18G2.5mm2; PVC; grey; stranded; Cu; 24.5mm

Manufacturer: IGUS

Manufacturer part number:
CF150.UL.25.18
TME Symbol:
CF150.UL.25.18

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
18G2.5mm2
Wire insulation material
PVC
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF150.UL
Core section
2.5mm2
Number of cores
18
Cable external diameter
24.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 1277 UL 2277 UL W63
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-15...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
Gross weight808 g
Certificates
See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF150.UL.25.18
0 in TME stock
Net price for quantities from 1 m - 61.45 USDGross price for quantities from 1 m - 61.45 USD
Net price for quantities from 20 m - 55.31 USDGross price for quantities from 20 m - 55.31 USD
Net price for quantities from 50 m - 49.16 USDGross price for quantities from 50 m - 49.16 USD
Net price for quantities from 100 m - 43.01 USDGross price for quantities from 100 m - 43.01 USD
Amount (Multiplicity: 1)