+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF2011U

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; Cu; PVC


Manufacturer: LOGILINK

Manufacturer part number:
CF2011U
TME Symbol:
CF2011U

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
0.25m
Wire insulation material
PVC
Insulation colour
white
Core diameter
32AWG
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight9.69 g
Certificates
EAN code4052792024272
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CF2011U
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 500 pcs