+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF240.PUR.01.07

Wire: data transmission; chainflex® CF240.PUR; 7x0.14mm2; grey

Manufacturer: IGUS

Manufacturer part number:
CF240.PUR.01.07
TME Symbol:
CF240.PUR.01.07

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CF240.PUR
Cable structure
7x0.14mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
6.5mm
Number of cores
7
Rated voltage
0.3kV
Core section
0.14mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
Resistance to
coolant, mechanical stesses, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
DNV UL 10493 UL 20233
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...80°C
Cable application
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight46.608 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF240.PUR.01.07
6 in TME stock
Net price for quantities from 1 m - 3.84 USDGross price for quantities from 1 m - 3.84 USD
Net price for quantities from 20 m - 3.45 USDGross price for quantities from 20 m - 3.45 USD
Net price for quantities from 50 m - 3.06 USDGross price for quantities from 50 m - 3.06 USD
Net price for quantities from 100 m - 2.88 USDGross price for quantities from 100 m - 2.88 USD
Amount (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m