+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF270UL15.10.0301D

Wire: servo drive; chainflex® CF270.UL.D; hybrid; orange; Cu; 14mm

Manufacturer: IGUS

Manufacturer part number: -
TME Symbol:
CF270UL15.10.0301D

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CF270.UL.D
Kind of cable
hybrid
Cable structure
3x1mm2+4G1.5mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
14mm
Number of cores
7
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10989 UL 21223
Operating temperature
-25...80°C
Core section
  • 1mm2
  • 1.5mm2
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight303 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS
*
CF270UL15.10.0301D
Product withdrawn from the offer
Use the specification table below to search for similar products