+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF300.UL.1500.01.D

Wire: motor; 1x150mm2; elastomer thermoplastic TPE; black; Cu

Manufacturer: IGUS

Manufacturer part number:
CF300.UL.1500.01.D
TME Symbol:
CF300.UL.1500.01.D

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
1x150mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF300.UL.D
Core section
150mm2
Number of cores
1
Cable external diameter
23mm
Rated voltage
0.6kV/1kV
Shield structure
unshielded
CPR standard
no classification
Resistance to
most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV
Operating temperature
-35...90°C
Cable application
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • rapid handling systems
Gross weight1.55 kg
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF300.UL.1500.01.D
0 in TME stock
Net price for quantities from 1 m - 130.24 USDGross price for quantities from 1 m - 130.24 USD
Net price for quantities from 20 m - 117.22 USDGross price for quantities from 20 m - 117.22 USD
Net price for quantities from 50 m - 104.19 USDGross price for quantities from 50 m - 104.19 USD
Net price for quantities from 100 m - 91.17 USDGross price for quantities from 100 m - 91.17 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m