+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF37.250.04.D

Wire: motor; 4G25mm2; elastomer thermoplastic TPE; black; Cu

Manufacturer: IGUS

Manufacturer part number:
CF37.250.04.D
TME Symbol:
CF37.250.04.D

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
4G25mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF37.D
Core section
25mm2
Number of cores
4
Cable external diameter
25.5mm
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
mineral oils, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-35...90°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • rapid handling systems
Gross weight1.29 kg
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF37.250.04.D
0 in TME stock
Net price for quantities from 1 m - 135.96 USDGross price for quantities from 1 m - 135.96 USD
Net price for quantities from 20 m - 122.36 USDGross price for quantities from 20 m - 122.36 USD
Net price for quantities from 50 m - 108.77 USDGross price for quantities from 50 m - 108.77 USD
Net price for quantities from 100 m - 95.17 USDGross price for quantities from 100 m - 95.17 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m