+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF37.60.04.O.PE.D

Wire: motor; 4x6mm2; elastomer thermoplastic TPE; black; stranded

Manufacturer: IGUS

Manufacturer part number: -
TME Symbol:
CF37.60.04.O.PE.D

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
4x6mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF37.D
Core section
6mm2
Number of cores
4
Cable external diameter
14mm
Rated voltage
0.6kV/1kV
Core marking
black, numbered
Resistance to
mineral oils, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-35...90°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • rapid handling systems
Gross weight380 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS
*
CF37.60.04.O.PE.D
Product withdrawn from the offer
Use the specification table below to search for similar products