+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | motor | |
Manufacturer series | chainflex® CF38 | |
Cable structure | 3x6mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | elastomer thermoplastic TPE | |
Cable external diameter | 14.5mm | |
Number of cores | 3 | |
Rated voltage | 0.6kV/1kV | |
Core section | 6mm2 | |
Core marking | black, numbered | |
Resistance to | mineral oils, moisture, most of oils | |
Cable features | self-supporting | |
Kind of material | halogen free | |
Operating temperature | -35...90°C |