+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF5.05.03

Wire: control cable; 3G0.5mm2; PVC; green; stranded; Cu; 6mm; 5÷70°C

Manufacturer: IGUS

Manufacturer part number:
CF5.05.03
TME Symbol:
CF5.05.03

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
3G0.5mm2
Wire insulation material
PVC
Insulation colour
green
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF5
Core section
0.5mm2
Number of cores
3
Cable external diameter
6mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 2570 UL 10492
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
  • rapid handling systems
Gross weight39.657 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF5.05.03
74 in TME stock
Net price for quantities from 1 m - 2.07 USDGross price for quantities from 1 m - 2.07 USD
Net price for quantities from 20 m - 1.86 USDGross price for quantities from 20 m - 1.86 USD
Net price for quantities from 50 m - 1.66 USDGross price for quantities from 50 m - 1.66 USD
Net price for quantities from 100 m - 1.55 USDGross price for quantities from 100 m - 1.55 USD
Amount (Multiplicity: 1)
Product available till the stock lasts