+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF5.10.07

Wire: control cable; 7G1mm2; PVC; green; stranded; Cu; 9.5mm; 5÷70°C

Manufacturer: IGUS

Manufacturer part number:
CF5.10.07
TME Symbol:
CF5.10.07

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
7G1mm2
Wire insulation material
PVC
Insulation colour
green
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF5
Core section
1mm2
Number of cores
7
Cable external diameter
9.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 2570 UL 11113
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
  • rapid handling systems
Gross weight136.5 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF5.10.07
0 in TME stock
Net price for quantities from 1 m - 8.89 USDGross price for quantities from 1 m - 8.89 USD
Net price for quantities from 20 m - 8.00 USDGross price for quantities from 20 m - 8.00 USD
Net price for quantities from 50 m - 7.12 USDGross price for quantities from 50 m - 7.12 USD
Net price for quantities from 100 m - 6.23 USDGross price for quantities from 100 m - 6.23 USD
Amount (Multiplicity: 1)