+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF77.UL.10.25.D

Wire: control cable; 25G1mm2; PUR; grey; stranded; Cu; 17.5mm

Manufacturer: IGUS

Manufacturer part number:
CF77.UL.10.25.D
TME Symbol:
CF77.UL.10.25.D

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
25G1mm2
Wire insulation material
PUR
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF77.UL.D
Core section
1mm2
Number of cores
25
Cable external diameter
17.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
coolant, mechanical stesses, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
DNV UL 11323 UL 21223
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...80°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight434.88 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF77.UL.10.25.D
0 in TME stock
Net price for quantities from 1 m - 42.89 USDGross price for quantities from 1 m - 42.89 USD
Net price for quantities from 20 m - 38.60 USDGross price for quantities from 20 m - 38.60 USD
Net price for quantities from 50 m - 34.31 USDGross price for quantities from 50 m - 34.31 USD
Net price for quantities from 100 m - 30.02 USDGross price for quantities from 100 m - 30.02 USD
Amount (Multiplicity: 1)