+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF880.05.02

Wire: control cable; 2x0.5mm2; PVC; black; stranded; Cu; 5.5mm; none

Manufacturer: IGUS

Manufacturer part number:
CF880.05.02
TME Symbol:
CF880.05.02

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
2x0.5mm2
Wire insulation material
PVC
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF880
Core section
0.5mm2
Number of cores
2
Cable external diameter
5.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 2464 UL 11008
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
Gross weight49.392 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF880.05.02
19 in TME stock
Net price for quantities from 1 m - 1.32 USDGross price for quantities from 1 m - 1.32 USD
Net price for quantities from 20 m - 1.19 USDGross price for quantities from 20 m - 1.19 USD
Net price for quantities from 50 m - 1.05 USDGross price for quantities from 50 m - 1.05 USD
Net price for quantities from 100 m - 0.92 USDGross price for quantities from 100 m - 0.92 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m