+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF880.05.07

Wire: control cable; 7G0.5mm2; PVC; black; stranded; Cu; 8.5mm

Manufacturer: IGUS

Manufacturer part number:
CF880.05.07
TME Symbol:
CF880.05.07

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
7G0.5mm2
Wire insulation material
PVC
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF880
Core section
0.5mm2
Number of cores
7
Cable external diameter
8.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 2464 UL 11008
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
Gross weight82.804 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF880.05.07
100 in TME stock
Net price for quantities from 1 m - 3.43 USDGross price for quantities from 1 m - 3.43 USD
Net price for quantities from 20 m - 3.08 USDGross price for quantities from 20 m - 3.08 USD
Net price for quantities from 50 m - 2.75 USDGross price for quantities from 50 m - 2.75 USD
Net price for quantities from 100 m - 2.40 USDGross price for quantities from 100 m - 2.40 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m