+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF886.500.01

Wire: motor; chainflex® CF886; 1x50mm2; orange; stranded; Cu

Manufacturer: IGUS

Manufacturer part number:
CF886.500.01
TME Symbol:
CF886.500.01

Specification

Manufacturer
IGUS
Type of wire
motor
Manufacturer series
chainflex® CF886
Cable structure
1x50mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
17.5mm
Number of cores
1
Rated voltage
0.6kV/1kV
Core section
50mm2
Core marking
black, numbered
CPR standard
no classification
Earth core
none
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10107
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • power chain
Gross weight692 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS
*
CF886.500.01
Product withdrawn from the offer
Use the specification table below to search for similar products