+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | control cable | |
Manufacturer series | chainflex® CF887 | |
Kind of cable | hybrid | |
Cable structure | 2x2x0.75mm2+4G1mm2 | |
Insulation colour | orange | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Cable external diameter | 11.5mm | |
Number of cores | 8 | |
Rated voltage | 0.6kV/1kV | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
No. of pairs | 2 | |
Kind of material | no flame propagation | |
Conform to the norm | UL 2570 UL 10492 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | 5...70°C |