+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF887.15.15.02.02

Wire: control cable; chainflex® CF887; hybrid; orange; stranded

Manufacturer: IGUS

Manufacturer part number:
CF887.15.15.02.02
TME Symbol:
CF887.15.15.02.02

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF887
Kind of cable
hybrid
Cable structure
2x2x1.5mm2+4G1.5mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Cable external diameter
13.5mm
Number of cores
8
Rated voltage
0.6kV/1kV
Core section
1.5mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
No. of pairs
2
Kind of material
no flame propagation
Conform to the norm
UL 2570 UL 10492
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • indoor
  • industrial applications
  • power chain
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight269 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF887.15.15.02.02
0 in TME stock
Net price for quantities from 1 m - 19.05 USDGross price for quantities from 1 m - 19.05 USD
Net price for quantities from 20 m - 17.14 USDGross price for quantities from 20 m - 17.14 USD
Net price for quantities from 50 m - 15.24 USDGross price for quantities from 50 m - 15.24 USD
Net price for quantities from 100 m - 13.34 USDGross price for quantities from 100 m - 13.34 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m