+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF890.07.05

Wire: control cable; 5G0.75mm2; PUR; black; stranded; Cu; 7.5mm

Manufacturer: IGUS

Manufacturer part number:
CF890.07.05
TME Symbol:
CF890.07.05

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
5G0.75mm2
Wire insulation material
PUR
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF890
Core section
0.75mm2
Number of cores
5
Cable external diameter
7.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, temperature
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 11008 UL 20940
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...80°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
Gross weight69.712 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF890.07.05
30 in TME stock
Net price for quantities from 1 m - 3.77 USDGross price for quantities from 1 m - 3.77 USD
Net price for quantities from 20 m - 3.40 USDGross price for quantities from 20 m - 3.40 USD
Net price for quantities from 50 m - 3.02 USDGross price for quantities from 50 m - 3.02 USD
Net price for quantities from 100 m - 2.64 USDGross price for quantities from 100 m - 2.64 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m