+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF891.05.04

Wire: control cable; chainflex® CF891; 4G0.5mm2; black; stranded

Manufacturer: IGUS

Manufacturer part number: -
TME Symbol:
CF891.05.04

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF891
Cable structure
4G0.5mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
7mm
Number of cores
4
Rated voltage
0.3kV/0.5kV
Core section
0.5mm2
Core marking
black, numbered + ground wire
Resistance to
most of oils, temperature
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 11008 UL 20940
Operating temperature
-20...80°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
Gross weight71 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS
*
CF891.05.04
Product withdrawn from the offer
Use the specification table below to search for similar products