+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF895.60.04

Wire: motor; 4G6mm2; PUR; orange; stranded; Cu; chainflex® CF895

Manufacturer: IGUS

Manufacturer part number:
CF895.60.04
TME Symbol:
CF895.60.04

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
4G6mm2
Wire insulation material
PUR
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF895
Core section
6mm2
Number of cores
4
Cable external diameter
14mm
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, temperature
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10492 UL 20940
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...80°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
Gross weight356 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF895.60.04
0 in TME stock
Net price for quantities from 1 m - 21.91 USDGross price for quantities from 1 m - 21.91 USD
Net price for quantities from 20 m - 19.72 USDGross price for quantities from 20 m - 19.72 USD
Net price for quantities from 50 m - 17.53 USDGross price for quantities from 50 m - 17.53 USD
Net price for quantities from 100 m - 15.34 USDGross price for quantities from 100 m - 15.34 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m