+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF9.05.25

Wire: control cable; 25x0.5mm2; elastomer thermoplastic TPE

Manufacturer: IGUS

Manufacturer part number:
CF9.05.25
TME Symbol:
CF9.05.25

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
25x0.5mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF9
Core section
0.5mm2
Number of cores
25
Cable external diameter
13mm
Rated voltage
0.3kV/0.5kV
Core marking
colours without colour repetition
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
mineral oils, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-35...100°C
Cable application
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight236 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF9.05.25
0 in TME stock
Net price for quantities from 1 m - 40.36 USDGross price for quantities from 1 m - 40.36 USD
Net price for quantities from 20 m - 36.32 USDGross price for quantities from 20 m - 36.32 USD
Net price for quantities from 50 m - 32.29 USDGross price for quantities from 50 m - 32.29 USD
Net price for quantities from 100 m - 28.25 USDGross price for quantities from 100 m - 28.25 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m