+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF9.UL.25.04

Wire: control cable; 4G2.5mm2; elastomer thermoplastic TPE; grey

Manufacturer: IGUS

Manufacturer part number:
CF9.UL.25.04
TME Symbol:
CF9.UL.25.04

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
4G2.5mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF9
Core section
2.5mm2
Number of cores
4
Cable external diameter
10.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
mineral oils, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV
Operating temperature
-35...100°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight150.06 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF9.UL.25.04
0 in TME stock
Net price for quantities from 1 m - 23.64 USDGross price for quantities from 1 m - 23.64 USD
Net price for quantities from 20 m - 21.28 USDGross price for quantities from 20 m - 21.28 USD
Net price for quantities from 50 m - 18.91 USDGross price for quantities from 50 m - 18.91 USD
Net price for quantities from 100 m - 16.55 USDGross price for quantities from 100 m - 16.55 USD
Amount (Multiplicity: 1)