+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF9.UL.60.04

Wire: control cable; 4G6mm2; elastomer thermoplastic TPE; grey

Manufacturer: IGUS

Manufacturer part number:
CF9.UL.60.04
TME Symbol:
CF9.UL.60.04

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
4G6mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF9
Core section
6mm2
Number of cores
4
Cable external diameter
14mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
mineral oils, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Operating temperature
-35...100°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight380 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS
*
CF9.UL.60.04
Product withdrawn from the offer
Use the specification table below to search for similar products