+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | control cable | |
Cable structure | 4x0.5mm2 | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | blue | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | chainflex® CF98 | |
Core section | 0.5mm2 | |
Number of cores | 4 | |
Cable external diameter | 6mm | |
Rated voltage | 0.3kV | |
Core marking | coloured | |
Shield structure | unshielded | |
CPR standard | no classification | |
Earth core | none | |
Resistance to | mineral oils, moisture, most of oils, temperature, torsion, UV rays | |
Cable features | self-supporting | |
Kind of material | halogen free | |
Operating temperature | -35...90°C |