+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB400W-24S28

Converter: DC/DC; 400W; Uin: 9÷36VDC; Uout: 28VDC; Iout: 14.3A; THT


Manufacturer: CINCON

Manufacturer part number:
CFB400W-24S28
TME Symbol:
CFB400W-24S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.4kW
Input voltage
9...36V DC
Output voltage
28V DC
Output current
14.3A
Mounting
THT
Manufacturer series
CFB400W
Body dimensions
116.8x61x12.7mm
Efficiency
86.5%
Operating temperature
-40...100°C
Switching frequency
230kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight262.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB400W-24S28
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 275.69 USDGross price for quantities from 1 pcs - 275.69 USD
Net price for quantities from 25 pcs - 252.71 USDGross price for quantities from 25 pcs - 252.71 USD
Net price for quantities from 36 pcs - 238.57 USDGross price for quantities from 36 pcs - 238.57 USD
Net price for quantities from 50 pcs - 231.51 USDGross price for quantities from 50 pcs - 231.51 USD