+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB400W-48S05P

Converter: DC/DC; 400W; Uin: 48VDC; Uout: 5VDC; Iin: 300mA; Iout: 80A


Manufacturer: CINCON

Manufacturer part number:
CFB400W-48S05P
TME Symbol:
CFB400W-48S05P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.4kW
Input voltage
48V DC
Output voltage
5V DC
Input current
300mA
Output current
80A
Mounting
THT
Manufacturer series
CFB400W
Body dimensions
117x61x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 18...75V DC
Gross weight220 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB400W-48S05P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 282.48 USDGross price for quantities from 1 pcs - 282.48 USD
Net price for quantities from 22 pcs - 273.37 USDGross price for quantities from 22 pcs - 273.37 USD
Net price for quantities from 100 pcs - 236.91 USDGross price for quantities from 100 pcs - 236.91 USD