+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB400W-48S28P

Converter: DC/DC; 400.4W; Uin: 48VDC; Uout: 28VDC; Iin: 60mA; THT


Manufacturer: CINCON

Manufacturer part number:
CFB400W-48S28P
TME Symbol:
CFB400W-48S28P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
400.4W
Input voltage
48V DC
Output voltage
28V DC
Input current
60mA
Output current
14.3A
Mounting
THT
Manufacturer series
CFB400W
Body dimensions
117x61x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 18...75V DC
Gross weight220 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB400W-48S28P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 272.86 USDGross price for quantities from 1 pcs - 272.86 USD
Net price for quantities from 10 pcs - 264.05 USDGross price for quantities from 10 pcs - 264.05 USD
Net price for quantities from 100 pcs - 228.85 USDGross price for quantities from 100 pcs - 228.85 USD