+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB600-24S32P

Converter: DC/DC; 608W; Uin: 24VDC; Uout: 32VDC; Iin: 150mA; Iout: 19A

Manufacturer: CINCON

Manufacturer part number:
CFB600-24S32P
TME Symbol:
CFB600-24S32P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
608W
Input voltage
24V DC
Output voltage
32V DC
Input current
150mA
Output current
19A
Mounting
THT
Manufacturer series
CFB600
Body dimensions
117x61x12.7mm
Efficiency
91%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 18...36V DC
Gross weight220 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB600-24S32P
0 in TME stock
Net price for quantities from 1 pcs - 232.68 USDGross price for quantities from 1 pcs - 232.68 USD
Net price for quantities from 10 pcs - 218.14 USDGross price for quantities from 10 pcs - 218.14 USD
Net price for quantities from 100 pcs - 193.24 USDGross price for quantities from 100 pcs - 193.24 USD
No. of pieces (Multiplicity: 1)