+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB600-300S24

Converter: DC/DC; 600W; Uin: 180÷425VDC; Uout: 24VDC; Iout: 25A; THT


Manufacturer: CINCON

Manufacturer part number:
CFB600-300S24
TME Symbol:
CFB600-300S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
600W
Input voltage
180...425V DC
Output voltage
24V DC
Output current
25A
Mounting
THT
Manufacturer series
CFB600-300S
Body dimensions
116.8x61x12.7mm
Efficiency
90.5%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight241.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB600-300S24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 302.43 USDGross price for quantities from 1 pcs - 302.43 USD
Net price for quantities from 25 pcs - 275.60 USDGross price for quantities from 25 pcs - 275.60 USD
Net price for quantities from 36 pcs - 252.33 USDGross price for quantities from 36 pcs - 252.33 USD
Net price for quantities from 50 pcs - 238.01 USDGross price for quantities from 50 pcs - 238.01 USD