+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB600-300S48

Converter: DC/DC; 600W; Uin: 180÷425VDC; Uout: 48VDC; Iout: 12.5A


Manufacturer: CINCON

Manufacturer part number:
CFB600-300S48
TME Symbol:
CFB600-300S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
600W
Input voltage
180...425V DC
Output voltage
48V DC
Output current
12.5A
Mounting
THT
Manufacturer series
CFB600-300S
Body dimensions
116.8x61x12.7mm
Efficiency
91%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight230 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB600-300S48
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 302.23 USDGross price for quantities from 1 pcs - 302.23 USD
Net price for quantities from 25 pcs - 275.41 USDGross price for quantities from 25 pcs - 275.41 USD
Net price for quantities from 36 pcs - 252.16 USDGross price for quantities from 36 pcs - 252.16 USD
Net price for quantities from 50 pcs - 237.86 USDGross price for quantities from 50 pcs - 237.86 USD