+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB600W-110S28

Converter: DC/DC; 600W; Uin: 43÷160VDC; Uout: 28VDC; Iout: 21.4A; THT


Manufacturer: CINCON

Manufacturer part number:
CFB600W-110S28
TME Symbol:
CFB600W-110S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
600W
Input voltage
43...160V DC
Output voltage
28V DC
Output current
21.4A
Mounting
THT
Manufacturer series
CFB600W-110S
Body dimensions
116.8x61x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP, voltage drop BOP
Insulation voltage
2.25kV
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight254.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB600W-110S28
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 329.19 USDGross price for quantities from 1 pcs - 329.19 USD
Net price for quantities from 10 pcs - 313.75 USDGross price for quantities from 10 pcs - 313.75 USD
Net price for quantities from 25 pcs - 300.04 USDGross price for quantities from 25 pcs - 300.04 USD
Net price for quantities from 50 pcs - 284.62 USDGross price for quantities from 50 pcs - 284.62 USD
Net price for quantities from 100 pcs - 262.32 USDGross price for quantities from 100 pcs - 262.32 USD