+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB750-300S28-CMFD

Converter: DC/DC; 750W; Uin: 200÷425VDC; Uout: 28VDC; Iout: 26.7A

Manufacturer: CINCON

Manufacturer part number:
CFB750-300S28-CMFD
TME Symbol:
CFB750-300S28-CMFD

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.75kW
Input voltage
200...425V DC
Output voltage
28V DC
Output current
26.7A
Mounting
THT
Manufacturer series
CFB750-300S CMFD
Body dimensions
240x110x42mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight932.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB750-300S28-CMFD
4 in TME stock
Net price for quantities from 1 pcs - 377.86 USDGross price for quantities from 1 pcs - 377.86 USD
Net price for quantities from 5 pcs - 359.96 USDGross price for quantities from 5 pcs - 359.96 USD
Net price for quantities from 20 pcs - 328.14 USDGross price for quantities from 20 pcs - 328.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts