+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB800-24S56

Converter: DC/DC; 800W; Uin: 18÷36VDC; Uout: 56VDC; Iout: 14.25A; THT

Manufacturer: CINCON

Manufacturer part number:
CFB800-24S56
TME Symbol:
CFB800-24S56

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.8kW
Input voltage
18...36V DC
Output voltage
56V DC
Output current
14.25A
Mounting
THT
Manufacturer series
CFB800
Body dimensions
116.8x61x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV
Number of outputs
1
Gross weight6.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB800-24S56
0 in TME stock
Net price for quantities from 1 pcs - 300.71 USDGross price for quantities from 1 pcs - 300.71 USD
Net price for quantities from 5 pcs - 297.15 USDGross price for quantities from 5 pcs - 297.15 USD
Net price for quantities from 10 pcs - 295.37 USDGross price for quantities from 10 pcs - 295.37 USD
Net price for quantities from 25 pcs - 290.03 USDGross price for quantities from 25 pcs - 290.03 USD
Net price for quantities from 50 pcs - 281.13 USDGross price for quantities from 50 pcs - 281.13 USD
Net price for quantities from 100 pcs - 268.68 USDGross price for quantities from 100 pcs - 268.68 USD
No. of pieces (Multiplicity: 1)