+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CFM04S240-T

Power supply: switching; open; 4W; 120÷431VDC; 85÷305VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM04S240-T
TME Symbol:
CFM04S240-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
4W
Number of outputs
1
Output voltage
24V DC
Output current
0.166A
Operating temperature
-40...80°C
Efficiency
82%
Protection
anti-overvoltage OVP, short circuit protection SCP
Body dimensions
49.5x18x17.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM04S
Power consumption without load
<75mW
Switching frequency
43kHz
Insulation voltage
3kV
Supply voltage
  • 85...305V AC
  • 120...431V DC
Dimensions
Gross weight9.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM04S240-T
4 in TME stock
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
Net price for quantities from 26 pcs - 7.69 USDGross price for quantities from 26 pcs - 7.69 USD
Net price for quantities from 40 pcs - 7.42 USDGross price for quantities from 40 pcs - 7.42 USD
Net price for quantities from 50 pcs - 7.28 USDGross price for quantities from 50 pcs - 7.28 USD
Net price for quantities from 60 pcs - 7.17 USDGross price for quantities from 60 pcs - 7.17 USD
Net price for quantities from 80 pcs - 6.99 USDGross price for quantities from 80 pcs - 6.99 USD
Net price for quantities from 100 pcs - 6.85 USDGross price for quantities from 100 pcs - 6.85 USD
Net price for quantities from 150 pcs - 6.63 USDGross price for quantities from 150 pcs - 6.63 USD
Net price for quantities from 250 pcs - 6.40 USDGross price for quantities from 250 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs