+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | AC/DC | |
Power | 12W | |
Input voltage | 90...264V AC, 120...370V DC | |
Output voltage | 12V DC | |
Output current | 1A | |
Efficiency | 85% | |
Manufacturer series | CFM12S | |
Body dimensions | 38.1x25.4x19.2mm | |
Mounting | PCB | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -40...75°C | |
Power consumption without load | <0.8W | |
Switching frequency | 65kHz | |
Electrical connection | THT |