+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM12S240-T

Power supply: switching; open; 12W; 90÷264VAC; OUT: 1; 24VDC; 500mA


Manufacturer: CINCON

Manufacturer part number:
CFM12S240-T
TME Symbol:
CFM12S240-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
12W
Number of outputs
1
Output voltage
24V, 24V DC
Output current
0.5A
Operating temperature
-40...75°C
Mounting
THT
Efficiency
87%
Body dimensions
54.6x25.4x17.3mm
Manufacturer series
CFM12S
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
Gross weight12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM12S240-T
0 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 10 pcs - 9.74 USDGross price for quantities from 10 pcs - 9.74 USD
Net price for quantities from 400 pcs - 9.11 USDGross price for quantities from 400 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.