+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM130M480-B

Power supply: switching; open; 130W; 100÷240VAC; OUT: 1; 48VDC; 2.7A

Manufacturer: CINCON

Manufacturer part number:
CFM130M480-B
TME Symbol:
CFM130M480-B

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
48V, 48V DC
Output current
2.7A
Operating temperature
-30...70°C
Efficiency
94%
Body dimensions
91.4x50.8x33.1mm
Manufacturer series
CFM130M
Insulation voltage
4kV
Supply voltage
  • 100...240V AC
Additional functions
  • active PFC
  • PFC
Gross weight170 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM130M480-B
0 in TME stock
Net price for quantities from 1 pcs - 66.10 USDGross price for quantities from 1 pcs - 66.10 USD
Net price for quantities from 10 pcs - 64.10 USDGross price for quantities from 10 pcs - 64.10 USD
Net price for quantities from 100 pcs - 61.81 USDGross price for quantities from 100 pcs - 61.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.