+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM130S120

Power supply: switching; open; 130W; 80÷264VAC; OUT: 1; 12VDC; 8.34A


Manufacturer: CINCON

Manufacturer part number:
CFM130S120
TME Symbol:
CFM130S120

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
12V DC
Output current
8.34A
Operating temperature
-30...70°C
Efficiency
93%
Protection
short circuit protection SCP
Body dimensions
76.2x50.8x30.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM130S
Power consumption without load
<0.15W
Switching frequency
105kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • PFC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight141.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM130S120
1 in TME stock
Net price for quantities from 1 pcs - 65.49 USDGross price for quantities from 1 pcs - 65.49 USD
Net price for quantities from 10 pcs - 61.75 USDGross price for quantities from 10 pcs - 61.75 USD
Net price for quantities from 25 pcs - 58.68 USDGross price for quantities from 25 pcs - 58.68 USD
Net price for quantities from 50 pcs - 56.28 USDGross price for quantities from 50 pcs - 56.28 USD
Net price for quantities from 100 pcs - 52.54 USDGross price for quantities from 100 pcs - 52.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.