+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM130S360

Power supply: switching; open; 130W; 80÷264VAC; OUT: 1; 36VDC; 2.8A

Manufacturer: CINCON

Manufacturer part number:
CFM130S360
TME Symbol:
CFM130S360

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
36V DC
Output current
2.8A
Operating temperature
-30...70°C
Efficiency
94%
Protection
short circuit protection SCP
Body dimensions
76.2x50.8x30.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM130S
Power consumption without load
<0.15W
Switching frequency
105kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • PFC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM130S360
0 in TME stock
Net price for quantities from 1 pcs - 65.50 USDGross price for quantities from 1 pcs - 65.50 USD
Net price for quantities from 10 pcs - 61.74 USDGross price for quantities from 10 pcs - 61.74 USD
Net price for quantities from 25 pcs - 58.68 USDGross price for quantities from 25 pcs - 58.68 USD
Net price for quantities from 50 pcs - 56.29 USDGross price for quantities from 50 pcs - 56.29 USD
Net price for quantities from 100 pcs - 52.53 USDGross price for quantities from 100 pcs - 52.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.