+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM150S240-B

Power supply: switching; open; 150W; 80÷264VAC; OUT: 1; 24VDC; 6.25A


Manufacturer: CINCON

Manufacturer part number:
CFM150S240-B
TME Symbol:
CFM150S240-B

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
24V DC
Output current
6.25A
Operating temperature
-30...80°C
Efficiency
94%
Protection
short circuit protection SCP
Body dimensions
116.8x50.8x34.6mm
Electrical connection
connector with snap lock
Manufacturer series
CFM150S
Power consumption without load
<0.15W
Switching frequency
115kHz
Insulation voltage
3kV
Dimensions
2"x4"
Power supply unit features
cooling passive
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • PFC
Dimensions
Gross weight240 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM150S240-B
0 in TME stock
Net price for quantities from 1 pcs - 67.57 USDGross price for quantities from 1 pcs - 67.57 USD
Net price for quantities from 25 pcs - 62.21 USDGross price for quantities from 25 pcs - 62.21 USD
Net price for quantities from 50 pcs - 59.74 USDGross price for quantities from 50 pcs - 59.74 USD
Net price for quantities from 100 pcs - 57.27 USDGross price for quantities from 100 pcs - 57.27 USD
Net price for quantities from 250 pcs - 53.97 USDGross price for quantities from 250 pcs - 53.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.