+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM150S480

Power supply: switching; open; 120W; 80÷264VAC; OUT: 1; 48VDC; 2.5A

Manufacturer: CINCON

Manufacturer part number:
CFM150S480
TME Symbol:
CFM150S480

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.12kW
Number of outputs
1
Output voltage
48V DC
Output current
2.5A
Operating temperature
-30...80°C
Efficiency
94%
Protection
short circuit protection SCP
Body dimensions
101.6x50.8x32.6mm
Electrical connection
connector with snap lock
Manufacturer series
CFM150S
Power consumption without load
<0.15W
Switching frequency
115kHz
Insulation voltage
3kV
Dimensions
2"x4"
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • PFC
Dimensions
Gross weight199.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM150S480
11 in TME stock
Net price for quantities from 1 pcs - 60.91 USDGross price for quantities from 1 pcs - 60.91 USD
Net price for quantities from 25 pcs - 54.36 USDGross price for quantities from 25 pcs - 54.36 USD
Net price for quantities from 50 pcs - 52.04 USDGross price for quantities from 50 pcs - 52.04 USD
Net price for quantities from 100 pcs - 50.12 USDGross price for quantities from 100 pcs - 50.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.