+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM200M480C

Power supply: switching; open; 200W; 120÷370VDC; 80÷264VAC; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CFM200M480C
TME Symbol:
CFM200M480C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.2kW
Number of outputs
1
Output voltage
48V DC
Output current
4.17A
Operating temperature
-20...80°C
Efficiency
93%
Protection
overheating OTP
Body dimensions
117x62x40.5mm
Electrical connection
connector with snap lock, screw terminals
Manufacturer series
CFM200M
Power consumption without load
<0.3W
Switching frequency
85kHz
Insulation voltage
4kV
Dimensions
2"x4"
Application
medical applications
Power supply unit features
cooling passive
Supply voltage
  • 80...264V AC
  • 120...370V DC
Additional functions
  • active PFC
  • auxiliary DC output 12V/500mA
  • PFC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight314 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM200M480C
3 in TME stock
Net price for quantities from 1 pcs - 89.19 USDGross price for quantities from 1 pcs - 89.19 USD
Net price for quantities from 12 pcs - 84.07 USDGross price for quantities from 12 pcs - 84.07 USD
Net price for quantities from 30 pcs - 81.76 USDGross price for quantities from 30 pcs - 81.76 USD
Net price for quantities from 54 pcs - 78.03 USDGross price for quantities from 54 pcs - 78.03 USD
Net price for quantities from 102 pcs - 74.33 USDGross price for quantities from 102 pcs - 74.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts