+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM20S120-T

Power supply: switching; open; 20W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM20S120-T
TME Symbol:
CFM20S120-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
20W
Number of outputs
1
Output voltage
12V DC
Output current
1.67A
Operating temperature
-40...80°C
Efficiency
86%
Protection
anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x33x21mm
Electrical connection
connector with snap lock
Manufacturer series
CFM20S
Power consumption without load
<0.1W
Switching frequency
65kHz
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight49.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM20S120-T
14 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 5 pcs - 14.43 USDGross price for quantities from 5 pcs - 14.43 USD
Net price for quantities from 10 pcs - 13.92 USDGross price for quantities from 10 pcs - 13.92 USD
Net price for quantities from 25 pcs - 13.21 USDGross price for quantities from 25 pcs - 13.21 USD
Net price for quantities from 50 pcs - 12.68 USDGross price for quantities from 50 pcs - 12.68 USD
Net price for quantities from 100 pcs - 12.12 USDGross price for quantities from 100 pcs - 12.12 USD
Net price for quantities from 250 pcs - 11.39 USDGross price for quantities from 250 pcs - 11.39 USD
Net price for quantities from 500 pcs - 11.11 USDGross price for quantities from 500 pcs - 11.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.