+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM21S033-T

Power supply: switching; open; 13.2W; 90÷264VAC; OUT: 1; 4A; 75%


Manufacturer: CINCON

Manufacturer part number:
CFM21S033-T
TME Symbol:
CFM21S033-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
13.2W
Number of outputs
1
Output current
4A
Operating temperature
-25...70°C
Efficiency
75%
Body dimensions
76.2x40.6x19.5mm
Manufacturer series
CFM21
Insulation voltage
5.656kV
Output voltage
3.3V
Supply voltage
  • 90...264V AC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM21S033-T
0 in TME stock
Net price for quantities from 1 pcs - 21.40 USDGross price for quantities from 1 pcs - 21.40 USD
Net price for quantities from 10 pcs - 20.76 USDGross price for quantities from 10 pcs - 20.76 USD
Net price for quantities from 100 pcs - 17.92 USDGross price for quantities from 100 pcs - 17.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.