+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM21S050

Converter: AC/DC; 20W; Uin: 90÷264VAC; 5VDC; Iout: 4A; 80%; CFM21; PCB


Manufacturer: CINCON

Manufacturer part number:
CFM21S050
TME Symbol:
CFM21S050

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC
Output voltage
5V DC
Output current
4A
Efficiency
80%
Manufacturer series
CFM21
Body dimensions
60.5x40.6x20.4mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
5.656kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
100kHz
Electrical connection
THT
Kind of power supply
open
Dimensions
Gross weight59.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM21S050
75 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.39 USDGross price for quantities from 1 pcs - 26.39 USD
Net price for quantities from 10 pcs - 24.87 USDGross price for quantities from 10 pcs - 24.87 USD
Net price for quantities from 25 pcs - 24.05 USDGross price for quantities from 25 pcs - 24.05 USD
Net price for quantities from 50 pcs - 23.08 USDGross price for quantities from 50 pcs - 23.08 USD
Net price for quantities from 100 pcs - 21.99 USDGross price for quantities from 100 pcs - 21.99 USD