+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM21S150

Converter: AC/DC; 20W; Uin: 90÷264VAC; 15VDC; Iout: 1.4A; 84%; CFM21


Manufacturer: CINCON

Manufacturer part number:
CFM21S150
TME Symbol:
CFM21S150

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC
Output voltage
15V DC
Output current
1.4A
Efficiency
84%
Manufacturer series
CFM21
Body dimensions
60.5x40.6x20.4mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
5.656kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
100kHz
Electrical connection
THT
Dimensions
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM21S150
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.93 USDGross price for quantities from 1 pcs - 19.93 USD
Net price for quantities from 10 pcs - 18.79 USDGross price for quantities from 10 pcs - 18.79 USD
Net price for quantities from 25 pcs - 18.17 USDGross price for quantities from 25 pcs - 18.17 USD
Net price for quantities from 50 pcs - 17.44 USDGross price for quantities from 50 pcs - 17.44 USD
Net price for quantities from 100 pcs - 16.61 USDGross price for quantities from 100 pcs - 16.61 USD