+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CINCON | |
Type of converter | AC/DC | |
Power | 20W | |
Input voltage | 90...264V AC | |
Output voltage | 24V DC | |
Output current | 0.9A | |
Efficiency | 85% | |
Manufacturer series | CFM21 | |
Body dimensions | 60.5x40.6x20.4mm | |
Mounting | PCB | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 5.656kV | |
Operating temperature | -25...70°C | |
Power consumption without load | <0.3W | |
Application | medical applications | |
Switching frequency | 100kHz | |
Electrical connection | THT |