+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM25S050-T

Power supply: switching; open; 25W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM25S050-T
TME Symbol:
CFM25S050-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
25W
Number of outputs
1
Output voltage
5V DC
Output current
4A
Operating temperature
-30...70°C
Efficiency
81%
Protection
short circuit protection SCP
Body dimensions
70.5x27.94x23mm
Manufacturer series
CFM25S
Switching frequency
65kHz
Insulation voltage
3kV
Dimensions
2"x1.1"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight40.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM25S050-T
13 in TME stock
Net price for quantities from 1 pcs - 21.79 USDGross price for quantities from 1 pcs - 21.79 USD
Net price for quantities from 6 pcs - 19.37 USDGross price for quantities from 6 pcs - 19.37 USD
Net price for quantities from 20 pcs - 17.56 USDGross price for quantities from 20 pcs - 17.56 USD
Net price for quantities from 100 pcs - 16.34 USDGross price for quantities from 100 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs