+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM25S150-T

Power supply: switching; open; 25W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM25S150-T
TME Symbol:
CFM25S150-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
25W
Number of outputs
1
Output voltage
15V, 15V DC
Output current
1.67A
Operating temperature
-30...70°C
Efficiency
85%
Body dimensions
70.5x27.9x23mm
Electrical connection
terminal block
Manufacturer series
CFM25S
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM25S150-T
0 in TME stock
Net price for quantities from 1 pcs - 17.68 USDGross price for quantities from 1 pcs - 17.68 USD
Net price for quantities from 10 pcs - 16.47 USDGross price for quantities from 10 pcs - 16.47 USD
Net price for quantities from 100 pcs - 15.25 USDGross price for quantities from 100 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.